
Microprocessor Crystal; Frequency:8MHz; Frequency Tolerance:+/-30ppm; Load Capacitance:16pF; Crystal Terminals:Radial Leaded; ESR:100ohm; Leaded Process Compatible:Yes; Mounting Type:Through Hole; No. of Pins:2 RoHS Compliant: Yes
Sign in to ask questions about the Abracon AB308-8.000MHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AB308-8.000MHZ technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.323inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 0.315inch |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Frequency | 8 MHz |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AB308 |
| Series Resistance | 100R |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB308-8.000MHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
