Sign in to ask questions about the Abracon AB38T-32.768KHZ-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AB38T-32.768KHZ-B technical specifications.
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series Resistance | 30kR |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB38T-32.768KHZ-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.