Abracon AB38T-32.768KHZ-B7 technical specifications.
| Frequency | 32.768kHz |
| Frequency Tolerance | 15ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Series Resistance | 30kR |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB38T-32.768KHZ-B7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
