
The AB38T-32.768kHz-S-B-7 is a 2-pin through hole crystal from Abracon with a standard frequency of 32.768kHz and a frequency tolerance of ±15ppm. It features a series resonance mode of oscillation and a series resistance of 30kΩ. The crystal operates over a temperature range of -20°C to 70°C and is suitable for use in through hole mounting applications.
Sign in to ask questions about the Abracon AB38T-32.768kHz-S-B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AB38T-32.768kHz-S-B-7 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.3(Max) |
| Package Diameter (mm) | 3.2 |
| Mounting | Through Hole |
| Type | Crystal |
| Standard Frequency | 0.032768MHz |
| Frequency Tolerance | ±15ppm |
| Load Capacitance | SeriespF |
| Mode of Oscillation | Flexural |
| Series Resistance | 30000Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AB38T-32.768kHz-S-B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.