Abracon ABBTM-2.4GHZ-EVAL technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABBTM-2.4GHZ-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.