
This 12MHz crystal features a frequency stability of 30ppm and a tolerance of 30ppm. It is packaged in a CSMD package and is designed for surface mount applications. The crystal has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABC2-12.000MHZ-4-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABC2-12.000MHZ-4-T technical specifications.
| Package/Case | CSMD |
| Depth | 5.5mm |
| ESR (Equivalent Series Resistance) | 35R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.087inch |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABC2 |
| Series Resistance | 35R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABC2-12.000MHZ-4-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
