
This 16MHz SMD crystal features 30ppm frequency stability and a maximum operating temperature of 60°C. It is packaged in a surface mount configuration and is RoHS compliant. The crystal has a series resistance of 60R and an equivalent series resistance of 30R. It is available in a tape and reel packaging with a quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABC2-16.000MHZ-4-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 5.5mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.087inch |
| Length | 11.8mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 16 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABC2 |
| Series Resistance | 60R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABC2-16.000MHZ-4-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
