The ABC2-24.576MHZ-4-T crystal from Abracon features a frequency of 24.576MHz with a stability of 30ppm. It operates within a temperature range of -10°C to 60°C and has a load capacitance of 18pF. The crystal is packaged in a 4-pin SMD/SMT package and is lead-free and RoHS compliant.
Abracon ABC2-24.576MHZ-4-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 24.576MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 24.576 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABC2 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5.5mm |
| RoHS | Compliant |
No datasheet is available for this part.