
SMD crystal oscillator operating at 3.6864 MHz. Features a 30ppm frequency tolerance and 50ppm frequency stability. Designed with an 18pF load capacitance and 140 Ohms ESR. Housed in a CSMD package with dimensions of 11.8mm x 5.5mm x 1.9mm. Operates within a temperature range of -10°C to 60°C. RoHS and Lead Free compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABC2-3.6864MHZ-4-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABC2-3.6864MHZ-4-T technical specifications.
| Package/Case | CSMD |
| Depth | 5.5mm |
| ESR (Equivalent Series Resistance) | 140R |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 3.6864 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABC2 |
| Series Resistance | 140R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABC2-3.6864MHZ-4-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.