
Surface mount quartz crystal operating at 4 MHz. Features a 30ppm frequency tolerance and 50ppm frequency stability. This component has an ESR of 120 Ohms and a load capacitance of 18pF. Encased in a hermetically sealed ceramic package, it supports a temperature range of -10°C to 60°C. Available in tape and reel packaging.
Sign in to ask questions about the Abracon ABC2-4.000MHZ-4-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABC2-4.000MHZ-4-T technical specifications.
| Package/Case | CSMD |
| Depth | 5.5mm |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.087inch |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount, Panel |
| Operating Frequency | 4 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABC2 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABC2-4.000MHZ-4-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
