
Surface Mount Crystal Oscillator, 7.3728MHz frequency, 30ppm frequency tolerance, and 30ppm frequency stability. Features 18pF load capacitance and 50 Ohm ESR. Operates within a -10°C to 60°C temperature range. Packaged in Tape and Reel, this component is RoHS compliant.
Abracon ABC2-7.3728MHZ-4-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 7.3728MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 7.3728 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABC2 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABC2-7.3728MHZ-4-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
