Abracon ABDFTCXO-25.000MHZ-L-2-CT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.136 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ABDFTCXO-25.000MHZ-L-2-CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.