
The ABFT Series 40.000MHz Oscillator Evaluation Kit operates within a temperature range of -40°C to 85°C and has a supply current of 14mA. It is available in bulk packaging with 25 units per package. The kit is not Reach SVHC compliant. The ABFT Series oscillator is designed for use with a supply voltage between 3.135V and 3.465V.
Abracon ABFT-40.000MHZ-EVAL technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | ABFT |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABFT-40.000MHZ-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.