
The ABL-11.0592MHZ-B2 crystal from Abracon features a frequency of 11.0592MHz with a stability of 50ppm and a tolerance of 20ppm. It is designed for through hole mounting and has a lead free construction. The crystal operates within a temperature range of -20°C to 70°C and is packaged in bulk quantities of 1000 units.
Abracon ABL-11.0592MHZ-B2 technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 11.0592 MHz |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABL |
| Series Resistance | 50R |
| Termination | Radial |
| Tolerance | 20ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABL-11.0592MHZ-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
