Crystal 12MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US Thru-Hole
Abracon ABL-12.000MHz-B2 technical specifications.
| Type | Crystal |
| Standard Frequency | 12MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pin Count | 2 |
| Package/Case | HC-49/US |
| Package Family Name | HC-49 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ABL-12.000MHz-B2 to view detailed technical specifications.
No datasheet is available for this part.