
This 18.432MHz crystal features an equivalent series resistance of 40R and a frequency tolerance of 20ppm. It operates within a temperature range of -20°C to 70°C and is available in bulk packaging. The crystal is designed for through-hole mounting and is lead-free compliant.
Abracon ABL-18.432MHZ-B2 technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.138inch |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 18.432 MHz |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | ABL |
| Series Resistance | 40R |
| Termination | Radial |
| Tolerance | 20ppm |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABL-18.432MHZ-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
