
Microprocessor Crystal; Frequency:22.1184MHz; Frequency Tolerance:20ppm; Load Capacitance:18pF; Crystal Terminals:Radial Leaded; ESR:40ohm; Leaded Process Compatible:Yes; Mounting Type:Through Hole; Oscillator Type:TCXO RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABL-22.1184MHZ-B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 22.1184MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.138inch |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 22.1184 MHz |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ABL |
| Series Resistance | 40R |
| Termination | Radial |
| Tolerance | 20ppm |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABL-22.1184MHZ-B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
