
This 4.096MHz crystal operates within a temperature range of -20°C to 70°C. It features a frequency stability of 50ppm and a tolerance of 20ppm. The crystal has a series resistance of 180R and is available in a through-hole package with a radial termination.
Abracon ABL-4.096MHZ-B2 technical specifications.
| ESR (Equivalent Series Resistance) | 180R |
| Frequency | 4.096MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.138inch |
| Lead Free | Lead Free |
| Length | 0.453inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 4.096 MHz |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ABL |
| Series Resistance | 180R |
| Termination | Radial |
| Tolerance | 20ppm |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABL-4.096MHZ-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
