
This 4.9152MHz crystal has a frequency stability of 50ppm and a tolerance of 20ppm. It is designed for through hole mounting and has a series resistance of 180 ohms. The crystal is lead free and has a load capacitance of 18 picofarads. It operates over a temperature range of -20°C to 70°C.
Abracon ABL-4.9152MHZ-B2 technical specifications.
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 180R |
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.138inch |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 4.9152 MHz |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ABL |
| Series Resistance | 180R |
| Termination | Radial |
| Tolerance | 20ppm |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABL-4.9152MHZ-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
