
The ABL-48.000MHZ-B2 is a 48MHz crystal with a frequency stability of 50ppm and a frequency tolerance of 20ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is available in a through-hole package with a height of 3.5mm, length of 11.5mm, and width of 5mm. It is lead-free and compliant with standard packaging in bulk quantities of 1000.
Abracon ABL-48.000MHZ-B2 technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 48 MHz |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ABL |
| Series Resistance | 80R |
| Termination | Radial |
| Tolerance | 20ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABL-48.000MHZ-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
