
The ABL-6.000MHZ-B2 is a 6MHz crystal from Abracon with a frequency tolerance of 20ppm and a maximum operating temperature of 70°C. It features a lead-free termination and is available in a bulk packaging quantity of 1000. The crystal has a series resistance of 100R and a load capacitance of 18pF. It measures 11.5mm in length, 5mm in width, and 3.5mm in height, making it suitable for through-hole mounting.
Abracon ABL-6.000MHZ-B2 technical specifications.
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 6MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 6 MHz |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ABL |
| Series Resistance | 100R |
| Termination | Radial |
| Tolerance | 20ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABL-6.000MHZ-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
