Voltage-Controlled Crystal Oscillator (VCXO) with LVCMOS output. Operates across a wide temperature range from -40°C to 85°C. Features a nominal supply voltage of 3.3V, with a tolerance from 3.135V to 3.465V. This 4-terminal component provides precise frequency control.
Abracon ABLNO-V-96.000MHZ-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ABLNO-V-96.000MHZ-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.