Abracon ABLS-10.000MHZ-B2-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | ABLS |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-10.000MHZ-B2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.