
10MHz SMD crystal oscillator with 30ppm frequency tolerance and 50ppm frequency stability. Features 18pF load capacitance and 50 Ohm ESR, operating from -40°C to 125°C. Packaged in a 4.7mm x 11.4mm x 4.2mm SMD/SMT package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABLS-10.000MHZ-K4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-10.000MHZ-K4T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ABLS |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-10.000MHZ-K4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
