
The ABLS-10.240MHZ-B4-T is a 10.24MHz SMD crystal from Abracon. It features a frequency stability of 50ppm and a load capacitance of 18pF. The crystal is designed for surface mount applications and has a maximum operating temperature of 70°C. It is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Abracon ABLS-10.240MHZ-B4-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-10.240MHZ-B4-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 10.24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.165inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ABLS |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-10.240MHZ-B4-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
