The ABLS-11.0592MHz-B2-T is a 2-pin surface mount crystal from Abracon with a standard frequency of 11.0592 MHz. It features a frequency tolerance of ±20 ppm and a frequency stability of ±50 ppm. The crystal is designed for fundamental mode of oscillation and has a load capacitance of 18 pF. It operates over a temperature range of -20°C to 70°C and is packaged in an HC-49/US SMD package.
Checking distributor stock and pricing after the page loads.
Abracon ABLS-11.0592MHz-B2-T technical specifications.
| Type | Crystal |
| Standard Frequency | 11.0592MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pin Count | 2 |
| Package/Case | HC-49/US SMD |
| Package Family Name | HC-49 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |