Through-hole & SMD crystal oscillator operating at a standard frequency of 12 MHz. Features a frequency tolerance of ±20 ppm and a frequency stability of ±50 ppm. Designed with a load capacitance of 18 pF and operates in fundamental mode. Exhibits a series resistance of 50 Ohm and a 2-pin configuration within an HC-49/US SMD package. Suitable for operation across a temperature range of -20 °C to 70 °C.
Checking distributor stock and pricing after the page loads.
Abracon ABLS-12.000MHz-B2-T technical specifications.
| Type | Crystal |
| Standard Frequency | 12MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pin Count | 2 |
| Package/Case | HC-49/US SMD |
| Package Family Name | HC-49 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |