
The ABLS-13.0625MHZ-10-R20-D-T is a surface mount crystal with a frequency of 13.0625MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal has a load capacitance of 10pF and an equivalent series resistance of 20R. It is packaged in cut tape for surface mount applications.
Sign in to ask questions about the Abracon ABLS-13.0625MHZ-10-R20-D-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-13.0625MHZ-10-R20-D-T technical specifications.
| ESR (Equivalent Series Resistance) | 20R |
| Frequency | 13.0625MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ABLS(RF) |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-13.0625MHZ-10-R20-D-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.