The ABLS-13.262250MHZ-10-J4Y-T is a 13.26225MHz crystal with a frequency stability of 30ppm. It has an equivalent series resistance of 50R and a load capacitance of 10pF. This crystal is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Abracon ABLS-13.262250MHZ-10-J4Y-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-13.262250MHZ-10-J4Y-T technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 13.26225MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.165inch |
| Length | 0.449inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ABLS |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-13.262250MHZ-10-J4Y-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
