
The ABLS-13.54856MHZ-10-J4Y-T is a 13.54856MHz crystal with a frequency stability of 30ppm and a frequency tolerance of 30ppm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The crystal is designed for surface mount applications and is packaged in cut tape. It measures 0.449inch in length, 0.185inch in width, and 0.165inch in height.
Sign in to ask questions about the Abracon ABLS-13.54856MHZ-10-J4Y-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-13.54856MHZ-10-J4Y-T technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 13.54856MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.165inch |
| Length | 0.449inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ABLS |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-13.54856MHZ-10-J4Y-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
