
This 13.56MHz crystal has a frequency stability of 50ppm and an equivalent series resistance of 30 ohms. It operates within a temperature range of -40 to 85°C. The crystal is designed for surface mount applications and is packaged on a tape and reel with 1000 units per reel. It is compliant with RoHS regulations and has a load capacitance of 10 picofarads.
Sign in to ask questions about the Abracon ABLS-13.560MHZ-10-R30-D-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-13.560MHZ-10-R30-D-T technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 13.56MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 13.56 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABLS |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-13.560MHZ-10-R30-D-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.