
The ABLS-14.089190MHZ-10-J4Y-T is a surface mount crystal with a frequency of 14.08919MHz and a frequency stability of 30ppm. It operates within a temperature range of -40°C to 105°C and has a load capacitance of 10pF. The crystal is packaged in a cut tape with 1000 units per package and measures 0.449inch in length, 0.185inch in width, and 0.165inch in height.
Sign in to ask questions about the Abracon ABLS-14.089190MHZ-10-J4Y-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-14.089190MHZ-10-J4Y-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.08919MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.165inch |
| Length | 0.449inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Series | ABLS |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-14.089190MHZ-10-J4Y-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.