
This SMD crystal operates at a frequency of 14.27643MHz with a stability of 30ppm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The crystal has a low load capacitance of 10pF and an equivalent series resistance of 50R. It is available in a surface mount package with dimensions of 0.449inch in length, 0.185inch in width, and 0.165inch in height.
Sign in to ask questions about the Abracon ABLS-14.276430MHZ-10-J4Y-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-14.276430MHZ-10-J4Y-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.27643MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.165inch |
| Length | 0.449inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | ABLS |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-14.276430MHZ-10-J4Y-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.