
This 14.31818MHz SMD crystal features a frequency stability of 50ppm and a frequency tolerance of 20ppm. It operates within a temperature range of -20°C to 70°C. The crystal is packaged in a tape and reel format with 1000 units per package. It is a lead-free component with a series resistance of 50R and a termination type of SMD/SMT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABLS-14.31818MHZ-B2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 14.31818 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ABLS |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-14.31818MHZ-B2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
