
This SMD crystal from Abracon features a frequency of 14.46366MHz with a stability of 30ppm and an equivalent series resistance of 50R. The crystal is designed for surface mount applications and operates within a temperature range of -40°C to 105°C. It is packaged in cut tape for easy handling and mounting.
Sign in to ask questions about the Abracon ABLS-14.463660MHZ-10-J4Y-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-14.463660MHZ-10-J4Y-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.46366MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ABLS |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-14.463660MHZ-10-J4Y-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.