
The ABLS-14.7456MHZ-B4-T is a 14.7456MHz crystal from Abracon with a frequency stability of 50ppm and a load capacitance of 18pF. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The crystal is packaged in a tape and reel format with 1000 pieces per reel. It is lead free and compliant with Reach SVHC regulations.
Sign in to ask questions about the Abracon ABLS-14.7456MHZ-B4-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-14.7456MHZ-B4-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 14.7456 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | ABLS |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-14.7456MHZ-B4-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
