
The ABLS-14.7456MHz-D is a 14.7456MHz fundamental mode crystal with a frequency tolerance of ±50 and stability of ±50. It features a load capacitance of 18 and a series resistance of 50. The crystal is packaged in a metal can HC-49/US SMD package with a seated plane height of 4.2mm. It operates over a temperature range of -40 to 85°C and is suitable for surface mount applications.
Sign in to ask questions about the Abracon ABLS-14.7456MHz-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-14.7456MHz-D technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | HC-49 |
| Package/Case | HC-49/US SMD |
| Package Description | Metal Can Package |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 11.4 |
| Package Width (mm) | 4.7 |
| Seated Plane Height (mm) | 4.2(Max) |
| Package Material | Metal |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 14.7456MHz |
| Frequency Tolerance | ±50ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ABLS-14.7456MHz-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.