
The ABLS-14.822520MHZ-10-J4Y-T is a surface mount crystal from Abracon with a frequency of 14.82252MHz and a frequency stability of 30ppm. It has an equivalent series resistance of 50R and a load capacitance of 10pF. This crystal operates over a temperature range of -40°C to 105°C and is packaged in cut tape for surface mount applications.
Abracon ABLS-14.822520MHZ-10-J4Y-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.82252MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ABLS |
| RoHS | Compliant |
No datasheet is available for this part.