Abracon ABLS-16.000MHZ-10-B-1-G-T technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 16 MHz |
| Packaging | Tape and Reel |
| Series | ABLS |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-16.000MHZ-10-B-1-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.