
The ABLS-16.000MHZ-K4T is a 16MHz SMD crystal with a frequency tolerance of 30ppm and equivalent series resistance of 40R. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The crystal is lead free and compliant with Reach SVHC regulations. It is available in a tape and reel packaging with a quantity of 1000 pieces.
Sign in to ask questions about the Abracon ABLS-16.000MHZ-K4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-16.000MHZ-K4T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 16 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | ABLS |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-16.000MHZ-K4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
