
The ABLS-19.6608MHZ-B2-T is a 19.6608MHz SMD crystal with a frequency stability of 50ppm and a frequency tolerance of 20ppm. It has a series resistance of 40R and a load capacitance of 18pF. This crystal is designed for surface mount applications and is packaged in a tape and reel format with 1000 units per package. It operates over a temperature range of -20°C to 70°C and is lead free.
Abracon ABLS-19.6608MHZ-B2-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 19.6608MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 19.6608 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ABLS |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-19.6608MHZ-B2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
