
The ABLS-22.1184MHZ-K4T is a surface mount crystal with a frequency of 22.1184MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The crystal is packaged in a tape and reel format with 1000 pieces per reel.
Sign in to ask questions about the Abracon ABLS-22.1184MHZ-K4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-22.1184MHZ-K4T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 22.1184MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.165inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ABLS |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-22.1184MHZ-K4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
