The ABLS-24.000MHZ-D-R60-1-W-T crystal from Abracon is a 24MHz frequency control component with a series resistance of 60R and a load capacitance of 18pF. It operates within a temperature range of -40°C to 85°C. This crystal is suitable for surface mount applications and is packaged in cut tape. The component is lead free and meets the requirements for lead-free manufacturing.
Sign in to ask questions about the Abracon ABLS-24.000MHZ-D-R60-1-W-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-24.000MHZ-D-R60-1-W-T technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 24MHz |
| Frequency Stability | 25ppm |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ABLS |
| Series Resistance | 60R |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-24.000MHZ-D-R60-1-W-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.