
The ABLS-24.576MHZ-B2F-T is a 24.576MHz crystal with a frequency stability of 50ppm and a tolerance of 20ppm. It has a lead-free termination and is packaged in a SMD/SMT package with a depth of 4.7mm and a height of 0.165inch. The crystal operates over a temperature range of -20°C to 70°C and is available in quantities of 1000 per reel. It is compliant with Reach SVHC regulations.
Sign in to ask questions about the Abracon ABLS-24.576MHZ-B2F-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-24.576MHZ-B2F-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 24.576 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | ABLS |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-24.576MHZ-B2F-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
