
The ABLS-24.576MHZ-L4QF-T is a 24.576MHz crystal with a frequency stability of 100ppm and a frequency tolerance of 30ppm. It has a series resistance of 40R and an equivalent series resistance of 40R. The crystal is available in a surface mount package with a height of 0.165inch, length of 0.449inch, and width of 0.185inch. It operates over a temperature range of -55°C to 125°C and is packaged in a tape and reel format with 1000 units per package.
Sign in to ask questions about the Abracon ABLS-24.576MHZ-L4QF-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-24.576MHZ-L4QF-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24.576MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.165inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ABLS |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-24.576MHZ-L4QF-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
