The ABLS Series 25MHz SMD Crystal features a capacitance of 1.8E-11F and an equivalent series resistance of 40 ohms. It operates within a temperature range of -40°C to 85°C and has a frequency stability of 50ppm. This crystal is designed for surface mount applications and is packaged in tape and reel. It is lead free and suitable for use in a variety of electronic devices.
Abracon ABLS-25.000MHZ-D-FT technical specifications.
| Capacitance | 1.8E-11F |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 25 MHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ABLS |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-25.000MHZ-D-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
