
The ABLS-26.000MHZ-K4F-T is a 26MHz SMD crystal with a frequency stability of 50ppm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The crystal has a series resistance of 40R and a load capacitance of 18pF. It is available in a package quantity of 1000 and is packaged in tape and reel. The crystal is suitable for surface mount applications.
Sign in to ask questions about the Abracon ABLS-26.000MHZ-K4F-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-26.000MHZ-K4F-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 26MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.165inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ABLS |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-26.000MHZ-K4F-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
