
The ABLS-27.000MHZ-B2F-T is a 27MHz crystal from Abracon with 20ppm frequency stability and 70°C max operating temperature. It features a series resistance of 40R and a load capacitance of 18pF. This component is lead free and compliant with Reach SVHC regulations. It is available in a surface mount package with a tape and reel packaging option.
Abracon ABLS-27.000MHZ-B2F-T technical specifications.
| Accuracy | 20ppm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 27 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | ABLS |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-27.000MHZ-B2F-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
