The ABLS-3.579545MHZ-B2-T is a surface mount crystal with a frequency of 3.579545MHz and a frequency stability of 50ppm. It has a series resistance of 180R and a tolerance of 20ppm. The crystal is packaged in a tape and reel format with 1000 units per package. It is designed for use in applications where a stable frequency is required, and it operates over a temperature range of -20°C to 70°C.
Sign in to ask questions about the Abracon ABLS-3.579545MHZ-B2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-3.579545MHZ-B2-T technical specifications.
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 180R |
| Frequency | 3.579545MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 3.579545 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | ABLS |
| Series Resistance | 180R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-3.579545MHZ-B2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.