This SMD crystal from Abracon operates at 3.579545MHz with a frequency stability of 50ppm and a tolerance of 30ppm. It has an equivalent series resistance of 180R and a load capacitance of 18pF. The crystal is lead free and suitable for surface mount applications, with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the Abracon ABLS-3.579545MHZ-B4-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABLS-3.579545MHZ-B4-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.7mm |
| ESR (Equivalent Series Resistance) | 180R |
| Frequency | 3.579545MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ABLS |
| Series Resistance | 180R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABLS-3.579545MHZ-B4-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.